
36-terminal dual-in-line power management IC featuring supervisory circuit functionality. Operates with a minimum supply voltage of 4.5V, nominal 13.5V, and maximum 45V. Housed in an R-PDSO-G36 JEDEC package with dimensions of 12.8mm length and 7.6mm width. This integrated circuit offers one function and one channel.
Infineon TLE7368EXUMA3 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7368EXUMA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.