The TLE7469GV52AUMA1 is a dual linear voltage regulator IC from Infineon with a nominal output voltage of 5V and a maximum output current of 215mA. It operates from a maximum supply voltage of 45V and has a dropout voltage of 300mV. The device is available in a surface mount HSSOP-12 package and is compliant with RoHS regulations. It features a watchdog timer and is suitable for use in applications requiring high accuracy, with a maximum accuracy of 2%. The operating temperature range is from -40°C to 150°C.
Infineon TLE7469GV52AUMA1 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 215mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55A |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7469GV52AUMA1 to view detailed technical specifications.
No datasheet is available for this part.