Infineon TLE7469GV52XT technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 6.4 |
| Length | 7.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.7 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7469GV52XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.