
Dual output fixed positive linear voltage regulator with 5V and 3.3V nominal outputs. Features a 300mV dropout voltage and 2% accuracy, supporting an output current of 215mA per channel. Operates from a 4.2V to 45V input voltage range, with a maximum operating temperature of 150°C. Includes a watchdog timer and is AEC-Q100 qualified for automotive applications. Surface mountable in a PDSO-12 package.
Infineon TLE7469GV53AUMA1 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 215mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 55A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7469GV53AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
