The TLE75004ELDXUMA1 is a 14-pin dual buffer/inverter driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 3V to 5.5V and features a JEDEC package code of R-PDSO-G14. The device has a width of 3.9mm and a length of 4.9mm, and is available in a HLSSOP-14 package. The IC is compliant with AEC-Q100 screening level and is suitable for use in a variety of interface applications.
Infineon TLE75004ELDXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE75004ELDXUMA1 to view detailed technical specifications.
No datasheet is available for this part.