Infineon TLE7729TXUMA1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SatRIC™ |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7729TXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.