Infineon TLE7824G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE7824 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7824G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
