The TLE7824GXUMA1 is an 8-channel LIN interface IC from Infineon, operating at a frequency of 24MHz. It is packaged in a halogen-free, lead-free SOIC package, suitable for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C. It is available in tape and reel packaging.
Infineon TLE7824GXUMA1 technical specifications.
| Package/Case | SOIC |
| Frequency | 24MHz |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7824GXUMA1 to view detailed technical specifications.
No datasheet is available for this part.