The TLE80803EMXUMA1 is a specialized IC from Infineon, featuring 24 terminals and a dual-supply voltage range of 6V to 18V. It has a nominal supply voltage of 13.5V and is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G24 package. This IC is designed for use in a variety of applications, with a single function and a JEDEC package code of R-PDSO-G24.
Infineon TLE80803EMXUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE80803EMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.