Infineon TLE8102SG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Min Dual Supply Voltage | 48V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 180mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8102SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.