
Automotive 8-output low-side power switch IC, featuring a 0.4A maximum output current and 0.8 Ohm switch on-resistance. This surface-mount component utilizes a 24-pin SSOP EP package with gull-wing leads, measuring 8.65mm x 3.9mm x 1.47mm. It operates within a 3 to 5.5V supply voltage range, with a maximum input voltage of 5.8V, and supports serial interface communication. Designed for automotive environments, it operates from -40°C to 165°C.
Infineon TLE8108EMXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP EP |
| Package Description | Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Type | Low Side |
| Number of Outputs | 8 |
| Minimum Output Current | 0.4(Max)A |
| Switch On Resistance | 0.8Ohm |
| Maximum Input Voltage | 5.8V |
| Supply Current | 5.5(Max)mA |
| Interface Type | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 165°C |
| Operating Supply Voltage Range | 3 to 5.5V |
| Minimum Input Voltage | -0.3V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE8108EMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.