Infineon TLE8110EE technical specifications.
| Halogen Free | Halogen Free |
| Interface | Serial |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 10 |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8110EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.