Infineon TLE8110EEXUMA1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8110EEXUMA1 to view detailed technical specifications.
No datasheet is available for this part.