Infineon TLE8110EEXUMA2 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Low Side |
| Output Current | 3.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8110EEXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
