Infineon TLE8116SA technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5mA |
| Number of Outputs | 16 |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8116SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
