Infineon TLE8201RAUMA1 technical specifications.
| Package/Case | Module |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Logic Function | AND GATE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5uA |
| RoHS Compliant | No |
| Series | SPT® |
| Supply Current | 3uA |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE8201RAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
