
This 28V SPI motor driver IC from Infineon operates within a temperature range of -40°C to 150°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 800 units per package. The IC features SPI interface and contains lead, making it suitable for specific applications that require this characteristic.
Infineon TLE82094SACUMA1 technical specifications.
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE82094SACUMA1 to view detailed technical specifications.
No datasheet is available for this part.