The TLE8262EXUMA3 is a 36-pin dual interface circuit from Infineon, available in an SSOP-36 package. It operates over a supply voltage range of 3V to 28V and has a nominal supply voltage of 13.5V. The device has 1 function and 36 terminals, with terminals positioned dual. It is a JEDEC package code R-PDSO-G36, measuring 7.6mm in width and 12.8mm in length.
Infineon TLE8262EXUMA3 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE8262EXUMA3 to view detailed technical specifications.
No datasheet is available for this part.