Infineon TLE8386EL technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Halogen Free | Halogen Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 550mA |
| Output Voltage | 5.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | TLE8386 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8386EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.