Infineon TLE8444SLXUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 600mR |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8444SLXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
