Infineon TLE8458GUV33XUMA1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8458GUV33XUMA1 to view detailed technical specifications.
No datasheet is available for this part.