Automotive-grade, AEC-Q100 qualified 2-channel motor driver IC. Features SPI and PWM interfaces, with 6A output current per channel. Operates from a 28V supply voltage, with a temperature range of -40°C to 150°C. Includes over-temperature and short-circuit fault protection. Surface mount device supplied on tape and reel.
Infineon TLE9201SGAUMA1 technical specifications.
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | SPI, PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE9201SGAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.