The TLE92613BQXV33XUMA1 is a 48-terminal quad interface circuit from Infineon, designed for operation over a supply voltage range of 5.5 to 28V. It features a JEDEC package code of S-XQCC-N48, with a width and length of 7mm. The device is qualified to AEC-Q100 standards and is available in the HVQCCN-48 package type.
Infineon TLE92613BQXV33XUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE92613BQXV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.