Infineon TLE9263QXXUMA1 technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE9263QXXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.