The TLE94108ELXUMA1 is an industrial motor driver IC from Infineon, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and a dual terminal position. The IC is packaged in a 24-pin HLSSOP and has a width of 3.9mm and a length of 8.65mm. It operates within a supply voltage range of 3 to 5.5V and is suitable for industrial applications.
Infineon TLE94108ELXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE94108ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.