The TLE94613ESXUMA1 is a 24-channel dual-channel interface IC from Infineon, featuring a JEDEC package code of R-PDSO-G24 with dimensions of 3.9mm in width and 8.65mm in length. It operates within a supply voltage range of 5.5V to 28V and is compliant with AEC-Q100 screening level. This device has 2 channels and 1 function, with a terminal position of dual and 24 terminals in total.
Infineon TLE94613ESXUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE94613ESXUMA1 to view detailed technical specifications.
No datasheet is available for this part.