The TLE98322QXXUMA1 is a 8051-based microcontroller with an 8-bit data bus operating at up to 40MHz. It features a LIN interface and is packaged in a halogen-free, lead-free VQFN EP package. The device is RoHS compliant and operates over a temperature range of -40°C to 150°C. It has 36KB of FLASH memory and 3KB of RAM, with 11 programmable I/O pins and 5 timers/counters.
Infineon TLE98322QXXUMA1 technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE98322QXXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.