
The TLE9832QV is a 36KB FLASH 8051 microcontroller with an 8-bit data bus and UART interface. It operates at a maximum frequency of 40MHz and is packaged in a halogen-free VQFN package. The device is RoHS compliant and has a maximum operating temperature of 150°C. It features 11 programmable I/O pins, 5 timers/counters, and a watchdog timer. The microcontroller is available in a tape and reel packaging option.
Infineon TLE9832QV technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE9832QV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
