8-bit microcontroller featuring 65536 words of FLASH memory and 3328 bytes of RAM. Operates at a maximum clock frequency of 24MHz with a speed of 40MHz. This CMOS device supports a supply voltage range of 3V to 27V, with a nominal of 5.5V. It includes 16 I/O lines, PWM channels, and an ADC, housed in a 48-terminal VQFN package. Designed for industrial temperature grades, it operates from -40°C to 85°C.
Infineon TLE9834QXXUMA2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 27 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9834QXXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.