The TLE9844QXXUMA1 is a 48-pin quad microcontroller from Infineon. It operates at a nominal supply voltage of 1.5V and has a maximum clock frequency of 6MHz. This 8-bit RISC microcontroller features 10 I/O lines and supports PWM channels, ADC, and DAC. It is available in the HVQCCN package type.
Infineon TLE9844QXXUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9844QXXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.