The TLE9879QXA20XUMA1 is a 32-bit microcontroller from Infineon with a maximum clock frequency of 25 MHz. It features 10 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 5.5 to 28V and is packaged in a 48-pin HVQCCN. The microcontroller is designed for use in various applications, including industrial control and automation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE9879QXA20XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9879QXA20XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.