32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 40MHz. This integrated circuit operates with a supply voltage range of 5.5V to 28V, with a nominal voltage of 13.5V. It offers 10 I/O lines, 6144 bytes of RAM, and 131072 words of FLASH ROM. The device includes PWM channels, an ADC, and DMA channels, and is AEC-Q100 screened. Packaged in a 48-terminal PQCC, it measures 7mm x 7mm.
Infineon TLE9879QXA40XUMA2 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9879QXA40XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.