Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 2.5V to 20V input voltage range and a 1.21V reference voltage. Dropout voltage is 340mV at 1.5A, with a 1.1mA quiescent current. Offers adjustable output voltage from 1.21V up to 19.45V with 3% accuracy. Packaged in a TO-263-6 surface-mount case, this AEC-Q100 qualified component operates from -40°C to 150°C.
Infineon TLF1963TBATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 19.66V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.1mA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF1963TBATMA1 to view detailed technical specifications.
No datasheet is available for this part.
