Fixed positive linear voltage regulator (LDO) with a nominal output of 3.3V. Features a 1.1V maximum dropout voltage and 0.1A maximum output current. Operates with an input voltage range of 4.4V to 26V, with an absolute maximum of 42V. Offers a 3.3V nominal output voltage with a tolerance of ±10% (2.97V to 3.63V). Housed in an 8-terminal PDSO package (SOP-8) and rated for AEC-Q100 automotive qualification.
Infineon TLF2931GV33 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.63 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 42 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.033 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLF2931GV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.