Infineon TLF2931GV33XUMA1 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 850mV |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF2931GV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.