Infineon TLF51801ELVXUMA1 technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 44.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Tolerance | 2% |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF51801ELVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
