Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and a maximum dropout voltage of 0.5V. Features a 0.4A maximum output current and operates with an input voltage range of 5.5V to 40V. Housed in an 8-terminal PDSO package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Qualified to AEC-Q100 standards, this single-function IC supports an operating temperature range of -40°C to 150°C.
Infineon TLF80511EJV50XUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLF80511EJV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.