
Fixed positive linear voltage regulator, 3.3V nominal output, delivering up to 400mA. Features a low dropout voltage of 130mV at 400mA and a maximum input voltage of 40V. Operates across a wide temperature range from -40°C to 150°C. Offers 2% output voltage accuracy and a high Power Supply Rejection Ratio (PSRR) of 55dB. Designed for surface mount applications in a TO-252-3 package.
Infineon TLF80511TFV33ATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 130mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 80uA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF80511TFV33ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
