The TLF80511TFV50 is a low dropout linear regulator from Infineon with a maximum input voltage of 40V and a minimum input voltage of 5.5V. It has a nominal output voltage of 5V and a maximum output current of 0.4A. The device is packaged in a TO-252 package and is qualified to AEC-Q100 standards. It operates over a temperature range of -40°C to 150°C.
Infineon TLF80511TFV50 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLF80511TFV50 to view detailed technical specifications.
No datasheet is available for this part.