
Fixed positive linear voltage regulator with a 5V nominal output voltage and 400mA maximum output current. Features a low 100mV dropout voltage and 2% accuracy. Operates from 3.3V to 40V input voltage with a maximum supply voltage of 45V. Packaged in a TO-252-3 surface mount case, this AEC-Q100 qualified component offers a 55dB PSRR and operates across a -40°C to 150°C temperature range.
Infineon TLF80511TFV50ATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 100mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 401mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 80uA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF80511TFV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
