
The TLI4906K is a unipolar switch from Infineon with a maximum operating temperature range of -40°C to 125°C. It operates at a supply voltage between 2.7V and 18V, with a maximum supply current of 6mA. The device has a maximum output current of 20mA. It is packaged in a SC package with dimensions of 1.1mm height, 3mm length, and 1.6mm width. The TLI4906K is RoHS compliant and available in quantities of 3000 per reel.
Infineon TLI4906K technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLI4906K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.