
The TLI4946K is a specialized analog IC from Infineon, packaged in a GREEN, PLASTIC, SC-59-3-4, 3 PIN package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 18V. The IC has a maximum output current of 20mA and a maximum supply current of 6mA. It is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per package.
Infineon TLI4946K technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLI4946K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.