
The TLS115B0EJXUMA1 is an adjustable linear voltage regulator with a minimum output voltage of 2V and a maximum output current of 150mA. It is packaged in a SOP-8 and is compliant with AEC-Q100. The device has an operating temperature range of -40°C to 150°C. The dropout voltage is 0.25V at nominal conditions and 0.5V at maximum conditions.
Infineon TLS115B0EJXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS115B0EJXUMA1 to view detailed technical specifications.
No datasheet is available for this part.