
Fixed positive linear voltage regulator (LDO) with a 3.3V nominal output voltage. Features a maximum dropout voltage of 0.4V and a maximum output current of 0.3A. Operates with an input voltage range of 3.8V to 20V, providing a stable output between 3.22V and 3.38V. Housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length. Qualified to AEC-Q100 standards for automotive applications, with an operating temperature range from -40°C to 125°C.
Infineon TLS203B0EJV33XUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS203B0EJV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.