
Adjustable positive linear voltage regulator (LDO) with a 1.22V reference voltage. Features a 270mV dropout voltage and a maximum output current of 300mA. Operates with input voltages from 1.8V to 20V, offering a maximum output voltage of 20V. This surface mount device, housed in an SOIC package, boasts 2.5% accuracy and a 65dB PSRR. Suitable for automotive applications, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Infineon TLS203B0EJVXUMA1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30A |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLS203B0EJVXUMA1 to view detailed technical specifications.
No datasheet is available for this part.
