
The TLS205B0LDV50XUMA1 is a dual output linear voltage regulator IC from Infineon. It features a maximum output current of 0.5A and a nominal output voltage of 5V. The device operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The TLS205B0LDV50XUMA1 is packaged in a 10-pin TSON package, measuring 3.3mm in width and length.
Infineon TLS205B0LDV50XUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.875 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS205B0LDV50XUMA1 to view detailed technical specifications.
No datasheet is available for this part.