The TLS205B0LDVXUMA1 is a 10-pin dual linear voltage regulator from Infineon. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum output current of 0.5A and a dropout voltage of 0.45V. It is packaged in a TSON-10 package with dimensions of 3.3mm in width and length.
Infineon TLS205B0LDVXUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.19 |
| Output Voltage1-Max | 1.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS205B0LDVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.