
The OPTIREG™ switcher TLS4120D0EPV33 is a 2.8 MHz synchronous step-down regulator specifically designed for automotive applications. It provides a current capability of 2 A with a fixed 3.3 V output voltage. The device features integrated high-side and low-side power MOSFETs, spread spectrum frequency modulation for improved EMI performance, and an ultra-low quiescent current of 31 µA. It is suitable for battery cranking scenarios due to its wide input voltage range of 3.7 V to 35 V and 100% duty cycle operation.
Infineon TLS4120D0EPV33XUMA1 technical specifications.
| Output Voltage | 3.3V |
| Output Current | 2A |
| Input Voltage Range | 3.7 to 35V |
| Switching Frequency | 2.8MHz |
| Quiescent Current | 31µA |
| Feedback Voltage Accuracy | ±1.5% |
| Operating Junction Temperature | -40 to 150°C |
| Topology | Synchronous Buck (Step-Down) |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
| Halogen-free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Infineon TLS4120D0EPV33XUMA1 to view detailed technical specifications.
No datasheet is available for this part.