The TLS805B1LDVXUMA1 is a dual linear voltage regulator from Infineon, featuring 10 terminals in a dual terminal position. It is packaged in a 4mm x 5mm TSON-10 package. The device operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100 screening level. It can supply up to 50mA of current and has a dropout voltage of up to 0.3V.
Infineon TLS805B1LDVXUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 41.7 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS805B1LDVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.