
The TLS850F0TAV33ATMA1 is a 7-terminal linear voltage regulator from Infineon, operating within a temperature range of -40°C to 150°C. It has a nominal output voltage of 3.3V and a maximum output current of 0.5A. The device is packaged in a TO-263 and complies with AEC-Q100 screening level. It can handle an input voltage range of 3.73V to 40V and has a dropout voltage of up to 0.43V.
Infineon TLS850F0TAV33ATMA1 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.73 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLS850F0TAV33ATMA1 to view detailed technical specifications.
No datasheet is available for this part.